
KR-CHT-JP | |
|---|---|
DigiKey Part Number | 3145-KR-CHT-JP-ND |
Manufacturer | |
Manufacturer Product Number | KR-CHT-JP |
Description | BATTERY NICAD 1.2V 2.5AH C |
Customer Reference | |
Detailed Description | C 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 2.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.94" Dia x 1.73" H (23.9mm x 44.0mm) | |
Termination Style | Solder Tab | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | 250mA | |
Standard Charge Time | 16Hrs | |
Weight | - |

