
CUSTOM-145-18 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-145-18-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-145-18 |
Description | BATTERY PACK NICD 4.8V AA E1021R |
Customer Reference | |
Detailed Description | AA 4.8 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 4 |
Mfr | Voltage - Rated |
Packaging Bag | Capacity 800mAh |
Part Status Active | Structure Front to Back, 2 Rows x 2 Cells |
Battery Chemistry | Termination Style Wire Leads with Connector |
Rechargeability No | Size / Dimension 3.90" L x 1.10" W x 0.60" H (99.0mm x 27.9mm x 15.2mm) |
Battery Cell Size |

