
CUSTOM-105 | |
|---|---|
DigiKey Part Number | 3145-CUSTOM-105-ND |
Manufacturer | |
Manufacturer Product Number | CUSTOM-105 |
Description | Beghelli-1251-026-139 |
Customer Reference | |
Detailed Description | 6 V Nickel Cadmium Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.80" L x 4.40" W x 0.90" H (45.7mm x 111.8mm x 22.9mm) | |
Termination Style | Connector | |
Weight | - |

