
COMP-6-SAFT | |
|---|---|
DigiKey Part Number | 3145-COMP-6-SAFT-ND |
Manufacturer | Saft |
Manufacturer Product Number | COMP-6-SAFT |
Description | SAFT LS14500 LITHIUM 3.6V AA BAT |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.60" Dia x 2.00" H (15.3mm x 50.8mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

