
COMP-4-3DI | |
|---|---|
DigiKey Part Number | 3145-COMP-4-3DI-ND |
Manufacturer | |
Manufacturer Product Number | COMP-4-3DI |
Description | REPL.TL-5101/S 3 PINS |
Customer Reference | |
Detailed Description | 1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.00" H (14.5mm x 25.4mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |

