
COMP-219DI-1 | |
|---|---|
DigiKey Part Number | 3145-COMP-219DI-1-ND |
Manufacturer | |
Manufacturer Product Number | COMP-219DI-1 |
Description | ER17500 3.6 VOLT BATTERY W/TABS |
Customer Reference | |
Detailed Description | 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Features | - |

