
COMP-190 | |
|---|---|
DigiKey Part Number | 3145-COMP-190-ND |
Manufacturer | |
Manufacturer Product Number | COMP-190 |
Description | Replacement Mitsubishi Battery |
Customer Reference | |
Detailed Description | AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.60" Dia x 2.10" H (15.2mm x 53.3mm) | |
Termination Style | Wire Leads with Connector | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |

