
COMP-153 | |
|---|---|
DigiKey Part Number | 3145-COMP-153-ND |
Manufacturer | |
Manufacturer Product Number | COMP-153 |
Description | BATTERY LITHIUM 3.6V 2/3 A |
Customer Reference | |
Detailed Description | 2/3A Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.70" Dia x 1.30" H (17.8mm x 33.0mm) | |
Termination Style | Wire Leads with Connector | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - |

