
CMP-SC-28-37 | |
|---|---|
DigiKey Part Number | 3145-CMP-SC-28-37-ND |
Manufacturer | |
Manufacturer Product Number | CMP-SC-28-37 |
Description | BATTERY PACK NIMH 12V SC |
Customer Reference | |
Detailed Description | SC 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.53" L x 1.81" W x 1.69" H (115.0mm x 46.0mm x 43.0mm) |

