
CMP-C-25-23 | |
|---|---|
DigiKey Part Number | 3145-CMP-C-25-23-ND |
Manufacturer | |
Manufacturer Product Number | CMP-C-25-23 |
Description | BATTERY PACK NICD 9.6V C |
Customer Reference | |
Detailed Description | C 9.6 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.06" L x 1.02" W x 3.94" H (103.2mm x 25.8mm x 100.0mm) |

