
CMP-C-25-13 | |
|---|---|
DigiKey Part Number | 3145-CMP-C-25-13-ND |
Manufacturer | |
Manufacturer Product Number | CMP-C-25-13 |
Description | BATTERY PACK NICD 12V C |
Customer Reference | |
Detailed Description | C 12 V Nickel Cadmium Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.08" L x 2.03" W x 1.97" H (129.0mm x 51.6mm x 50.0mm) |

