
CMP-AAA-75-9 | |
|---|---|
DigiKey Part Number | 3145-CMP-AAA-75-9-ND |
Manufacturer | |
Manufacturer Product Number | CMP-AAA-75-9 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 0.41" W x 1.75" H (105.0mm x 10.5mm x 44.5mm) |

