
CMP-54A-45-37 | |
|---|---|
DigiKey Part Number | 3145-CMP-54A-45-37-ND |
Manufacturer | |
Manufacturer Product Number | CMP-54A-45-37 |
Description | BATTERY PACK NIMH 12V 5/4A |
Customer Reference | |
Detailed Description | 5/4A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.58" L x 1.43" W x 2.64" H (91.0mm x 36.4mm x 67.0mm) |

