
CMP-43A-36-24 | |
|---|---|
DigiKey Part Number | 3145-CMP-43A-36-24-ND |
Manufacturer | |
Manufacturer Product Number | CMP-43A-36-24 |
Description | BATTERY PACK NIMH 12V 4/3A |
Customer Reference | |
Detailed Description | 4/3A 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 5 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.35" L x 0.67" W x 5.31" H (85.0mm x 17.0mm x 135.0mm) |

