Daburn/Polytron Devices Power Supplies
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P35-250ST

DigiKey Part Number
P35-250ST-ND
Manufacturer
Polytron
Manufacturer Product Number
P35-250ST
Description
AC/DC CONVERTER 250V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 250V 105 ~ 125 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
250V
Mfr
Current - Output 1
60 mA
Series
Applications
ITE (Commercial)
Packaging
Bulk
Operating Temperature
-25°C ~ 71°C
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
4.10" L x 2.50" W x 2.00" H (104.1mm x 63.5mm x 50.8mm)
Number of Outputs
1
Approval Agency
CE, cURus, UL
Voltage - Input
105 ~ 125 VAC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$440.51000$2,202.55