CAD | USD

HOOK-UP STRANDED RED
CRT14-8RD-50
Digi-Key Part Number
CRT14-8RD-50-ND
Manufacturer
Daburn Electronics
Manufacturer Product Number
CRT14-8RD-50
Supplier
Description
HOOK-UP STRND 14AWG 40KV RED 50'
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
14 AWG Wire 19/27 40kV 50.00' (15.24m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Daburn Electronics
Series
Package
Spool
Part Status
Active
Cable Type
Wire Gauge
14 AWG
Conductor Strand
19/27
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Polytetrafluoroethylene (PTFE)
Jacket (Insulation) Diameter
0.244"" (6.20mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
40kV
Operating Temperature
-90°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package1