cms-photo-not-available

980/3

Digi-Key Part Number
980/3-ND
Manufacturer
Daburn Electronics
Manufacturer Product Number
980/3
Supplier
Description
CORD 18AWG NEMA5-15P - CBL 1.50'
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
1.50' (457.2mm) Power Cord Black NEMA 5-15P To Cable SVO
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Daburn Electronics
Series
-
Package
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SVO
Wire Gauge
18 AWG
Shielding
-
Length
1.50' (457.2mm)
Approval Agency Marking
CSA, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125VAC
Current Rating (Amps)
7A
Operating Temperature
-
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
Bulk
QtyUnit PriceExt Price
150$95.89947$14,384.92
Additional Resources
AttributeDescription
Standard Package50