CAD | USD

8-USON
S25FL064LABNFI043
Digi-Key Product Number
428-4075-2-ND
428-4075-1-ND
428-4075-6-ND
ManufacturerCypress Semiconductor Corp
Manufacturer Product NumberS25FL064LABNFI043
DescriptionIC FLASH 64M SPI 108MHZ 8USON
Manufacturer Standard Lead Time9 Weeks
Detailed DescriptionFLASH - NOR Memory IC 64Mb (8M x 8) SPI - Quad I/O, QPI 108MHz 8-USON (4x4)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cypress Semiconductor Corp
SeriesFL-L
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
64Mb (8M x 8)
Memory Interface
SPI - Quad I/O, QPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UDFN Exposed Pad
Supplier Device Package
8-USON (4x4)
Clock Frequency
108MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

28,998 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.17000$1.17
10$1.06400$10.64
25$1.05120$26.28
50$1.04500$52.25
100$0.93420$93.42
250$0.92616$231.54
500$0.91264$456.32
1,000$0.87971$879.71
Additional Resources
AttributeDescription
Other Names
428-4075-2
S25FL064LABNFI043-ND
S25FL064LABNFI043Z
Standard Package6,000