CAD | USD

MC68HC908LJ24CPK

MB95F318EPMC-G-SNE2

Digi-Key Part Number
2156-MB95F318EPMC-G-SNE2-CY-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
MB95F318EPMC-G-SNE2
Supplier
Description
IC MCU 8BIT 60KB FLASH 80LQFP
Detailed Description
F²MC-8FX series Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 80-LQFP (12x12)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Core Processor
F²MC-8FX
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, SIO, UART/USART
Peripherals
LCD, LVD, POR, PWM, WDT
Program Memory Size
60KB (60K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.98K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 4x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (12x12)
Number of I/O
71
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names2156-MB95F318EPMC-G-SNE2-CY
Standard Package119