CAD | USD

8-VDFN

FM25H20-DGTR

Digi-Key Part Number
2156-FM25H20-DGTR-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
FM25H20-DGTR
Supplier
Description
IC FRAM 2MBIT SPI 40MHZ 8TDFN
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 2Mb (256K x 8) SPI 8-TDFN (5x6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Bulk
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FRAM
Technology
FRAM (Ferroelectric RAM)
Memory Size
2Mb (256K x 8)
Memory Interface
SPI
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (5x6)
Clock Frequency
40 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names
2156-FM25H20-DGTR
2156-FM25H20-DGTR-CYTR-ND
Standard Package2,500