CAD | USD

Obsolete item.
256-LBGA
CYV15G0404DXB-BGXC
Digi-Key Product Number
428-2922-ND
ManufacturerCypress Semiconductor Corp
Manufacturer Product NumberCYV15G0404DXB-BGXC
DescriptionIC TELECOM INTERFACE 256BGA
Detailed DescriptionTelecom IC 256-BGA (27x27)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cypress Semiconductor Corp
SeriesHOTlink II™
Package
Tray
Part Status
Obsolete
Function
-
Interface
LVTTL
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
900mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
256-LBGA Exposed Pad
Supplier Device Package
256-BGA (27x27)
Number of Circuits
4
Base Product NumberCY*15G04
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other Names
428-2922
CYV15G0404DXB-BGXC-ND
Standard Package40