CAD | USD

Obsolete item.
196-LBGA
CYV15G0201DXB-BBXI
Digi-Key Product Number
CYV15G0201DXB-BBXI-ND
ManufacturerCypress Semiconductor Corp
Manufacturer Product NumberCYV15G0201DXB-BBXI
DescriptionIC TELECOM INTERFACE 196FBGA
Detailed DescriptionTelecom IC Transceiver 196-FBGA (15x15)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cypress Semiconductor Corp
SeriesHOTlink II™
Package
Tray
Part Status
Obsolete
Function
Transceiver
Interface
LVTTL
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
570µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
196-LBGA
Supplier Device Package
196-FBGA (15x15)
Number of Circuits
2
Base Product NumberCY*15G02
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)5 (48 Hours)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package126