CAD | USD

Obsolete item.
256-LBGA
CYP15G0401TB-BGI
Digi-Key Product Number
CYP15G0401TB-BGI-ND
ManufacturerCypress Semiconductor Corp
Manufacturer Product NumberCYP15G0401TB-BGI
DescriptionIC TELECOM INTERFACE 256BGA
Detailed DescriptionTelecom IC Driver 256-BGA (27x27)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cypress Semiconductor Corp
SeriesHOTlink II™
Package
Tray
Part Status
Obsolete
Function
Driver
Interface
LVTTL
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
590mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-LBGA Exposed Pad
Supplier Device Package
256-BGA (27x27)
Number of Circuits
4
Base Product NumberCY*15G04
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package40