CAD | USD

Quote Required, submit request here.
256-LBGA
CYP15G0401DXB-BGXC
Digi-Key Product Number
CYP15G0401DXB-BGXC-ND
ManufacturerCypress Semiconductor Corp
Manufacturer Product NumberCYP15G0401DXB-BGXC
DescriptionIC TELECOM INTERFACE 256BGA
Manufacturer Standard Lead Time26 Weeks
Detailed DescriptionTelecom IC Transceiver 256-BGA (27x27)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cypress Semiconductor Corp
SeriesHOTlink II™
Package
Tray
Part Status
Active
Function
Transceiver
Interface
LVTTL
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
830mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
256-LBGA Exposed Pad
Supplier Device Package
256-BGA (27x27)
Number of Circuits
4
Base Product NumberCY*15G04
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Other NamesCYP15G0401DXBBGXC
Standard Package40