CAD | USD

Quote Required, submit request here.
100-LBGA
CYP15G0101DXB-BBXI
Digi-Key Part Number
CYP15G0101DXB-BBXI-ND
ManufacturerCypress Semiconductor Corp
Manufacturer Product NumberCYP15G0101DXB-BBXI
DescriptionIC TELECOM INTERFACE 100TBGA
Manufacturer Standard Lead Time26 Weeks
Detailed DescriptionTelecom IC Transceiver 100-TBGA (11x11)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cypress Semiconductor Corp
SeriesHOTlink II™
Package
Tray
Part Status
Active
Function
Transceiver
Interface
LVTTL
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
390mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-TBGA (11x11)
Base Product NumberCY*15G01
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Price and Procurement

0 In Stock
Additional Resources
AttributeDescription
Standard Package176