CAD | USD

Obsolete item.
484-BGA
CYD18S72V18-167BGXC
Digi-Key Part Number
CYD18S72V18-167BGXC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYD18S72V18-167BGXC
Supplier
Description
IC SRAM 18M PARALLEL 484FBGA
Detailed Description
SRAM - Dual Port, Synchronous Memory IC 18Mb (256K x 72) Parallel 167MHz 4ns 484-FBGA (23x23)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Dual Port, Synchronous
Memory Size
18Mb (256K x 72)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.42V ~ 1.58V, 1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
484-FBGA
Supplier Device Package
484-FBGA (23x23)
Clock Frequency
167MHz
Access Time
4ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
Additional Resources
AttributeDescription
Standard Package60