CAD | USD

Obsolete item.
cms-photo-not-available

CY9AFA42MBBGL-GE1

Digi-Key Part Number
CY9AFA42MBBGL-GE1-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY9AFA42MBBGL-GE1
Supplier
Description
IC MCU 32BIT 160KB FLASH 96FBGA
Detailed Description
ARM® Cortex®-M3 FM3 MB9AA40NB Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 96-FBGA (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, EBI/EMI, I²C, UART/USART
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Program Memory Size
160KB (160K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Data Converters
A/D 17x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-LFBGA
Supplier Device Package
96-FBGA (6x6)
Number of I/O
66
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
MB9AFA42MBBGL-GE1
MB9AFA42MBBGL-GE1-ND
Standard Package490