CAD | USD

64-LQFP

CY94F602APMC1-GSE1

Digi-Key Part Number
CY94F602APMC1-GSE1-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY94F602APMC1-GSE1
Supplier
Description
IC MCU FLASH MICOM-0.09 64LQFP
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
- Microcontroller IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Core Processor
-
Core Size
-
Speed
-
Connectivity
-
Peripherals
-
Program Memory Size
-
Program Memory Type
-
EEPROM Size
-
RAM Size
-
Voltage - Supply (Vcc/Vdd)
-
Data Converters
-
Oscillator Type
-
Operating Temperature
-
Mounting Type
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
Available To Order

Additional Resources
AttributeDescription
Other Names
MB94F602APMC1-GSE1
MB94F602APMC1-GSE1-ND
Standard Package160