CAD | USD

48-SSOP
CY8C3244PVA-155
Digi-Key Part Number
CY8C3244PVA-155-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C3244PVA-155
Supplier
Description
IC MCU 8BIT 16KB FLASH 48SSOP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
8051 PSOC® 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tube
Part Status
Active
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
EBI/EMI, I²C, LINbus, SPI, UART/USART
Peripherals
CapSense, DMA, POR, PWM, WDT
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295"", 7.50mm Width)
Supplier Device Package
48-SSOP
Number of I/O
25
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Standard Package260