56-VQFN-LT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C68034-56LTXC

Digi-Key Part Number
CY7C68034-56LTXC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C68034-56LTXC
Supplier
Description
IC USB CTLR NAND NX2LP 56QFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Controller Type
NAND Flash - USB
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN-EP (8x8)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A3
HTSUS8542.31.0001
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$29.02000$29.02
10$26.76300$267.63
25$25.56000$639.00
80$22.85388$1,828.31
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

8,310In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
CYPCYPCY7C68034-56LTXC
2156-CY7C68034-56LTXC
CY7C6803456LTXC
-CY7C68034-56LTXC
Standard Package260
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C68023-56LTXCCypress Semiconductor Corp780428-4444-ND$39.10000Similar