CAD | USD

CY7C1360S-166BZXI

CY7C1392CV18-200BZC

Digi-Key Part Number
2156-CY7C1392CV18-200BZC-CY-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1392CV18-200BZC
Supplier
Description
IC SRAM 16MBIT PARALLEL 165FBGA
Detailed Description
SRAM - Synchronous, DDR II Memory IC 16Mb (2M x 8) Parallel 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, DDR II
Memory Size
16Mb (2M x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCN3A991B2A
HTSUS8542.32.0041
Tray
QtyUnit PriceExt Price
9$45.44111$408.97
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-CY7C1392CV18-200BZC-CY
Standard Package136