CAD | USD

119-BGA

CY7C1371D-133BGC

Digi-Key Part Number
2156-CY7C1371D-133BGC-CY-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1371D-133BGC
Supplier
Description
IC SRAM 18MBIT PARALLEL 119PBGA
Detailed Description
SRAM - Synchronous, SDR Memory IC 18Mb (512K x 36) Parallel 119-PBGA (14x22)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
18Mb (512K x 36)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
119-BGA
Supplier Device Package
119-PBGA (14x22)
Clock Frequency
133 MHz
Access Time
6.5 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCN3A991B2A
HTSUS8542.32.0041
Tray
QtyUnit PriceExt Price
11$36.54000$401.94
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2156-CY7C1371D-133BGC-CY
Standard Package84