44-TSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TSOP Pkg
44-TSOP II

CY62146ESL-45ZSXI

Digi-Key Part Number
CY62146ESL-45ZSXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY62146ESL-45ZSXI
Supplier
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 45 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (256K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041

Other Suppliers on Digi-Key

200In Stock
Shipped by Rochester Electronics, LLC
3,374In Stock
Shipped by Flip Electronics
Additional Resources
AttributeDescription
Other Names
CYPCYPCY62146ESL-45ZSXI
2156-CY62146ESL-45ZSXI
-CY62146ESL
2832-CY62146ESL-45ZSXI
2015-CY62146ESL-45ZSXI
CY62146ESL45ZSXI
Standard Package675
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY62146G-45ZSXICypress Semiconductor Corp22015-CY62146G-45ZSXI-ND$2.99000Direct