CAD | USD

TLC4502QDG4

CY25901SXC-1

Digi-Key Part Number
2156-CY25901SXC-1-CY-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY25901SXC-1
Supplier
Description
CLOCK GENERATOR
Detailed Description
Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator IC 40MHz 1 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tube
Part Status
Obsolete
Type
Fanout Distribution, Frequency Modulator, Spread Spectrum Clock Generator
PLL
Yes with Bypass
Input
Clock, Crystal
Output
Clock
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
40MHz
Divider/Multiplier
No/No
Voltage - Supply
2.97V ~ 3.63V
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Number of Circuits
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
243$1.56350$379.93
Additional Resources
AttributeDescription
Other Names2156-CY25901SXC-1-CY
Standard Package97
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY25100SXIFCypress Semiconductor Corp579428-2220-5-ND$16.34000Similar