CAD | USD

RSF70 SERIES

RSF78Y100RN

Digi-Key Part Number
725-1128-ND
Manufacturer
Cynergy 3
Manufacturer Product Number
RSF78Y100RN
Supplier
Description
FLOATSWITCH HORZ .6A NO/NC POLY
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M16x2 Thread
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cynergy 3
Series
Package
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NC/NO
Switch Actuation Level
0.787"" (20mm)
Mounting Type
Panel Mount, M16x2 Thread
Material - Housing & Prism
Polypropylene (PP)
Operating Temperature
-20°C ~ 100°C
Voltage Rating
120VDC, 240VAC
Minimum Liquid Specific Gravity
0.8
Current
600mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Price and Procurement

50 In Stock
Can ship immediately