CAD | USD

D QUICK SERIES
D QUICK SERIES
DAT Series Circuit
DAT72410S
Digi-Key Part Number
725-1055-ND
ManufacturerCynergy 3
Manufacturer Product NumberDAT72410S
DescriptionRELAY REED SPST-NO 2A 24V
Manufacturer Standard Lead Time8 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cynergy 3
SeriesDA
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
7000VAC, 7000VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250"" (6.3mm)
Seal Rating
-
Must Operate Voltage
20 VDC
Must Release Voltage
4 VDC
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Contact Rating (Current)
2A
Coil Current
30.7mA
Operate Time
3ms
Release Time
2ms
Coil Resistance
780 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

69 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$70.56000$70.56
10$67.19900$671.99
50$64.14120$3,207.06
100$62.24300$6,224.30
Additional Resources
AttributeDescription
Other Names725-1055
Standard Package20