CAD | USD

D-PC-SERIES
D-PC-SERIES
DBT, DAT Series DIM
DBT, DAT Series PCB Type
DAT71210
Digi-Key Product Number
725-1030-ND
ManufacturerCynergy 3
Manufacturer Product NumberDAT71210
DescriptionRELAY REED SPST-NO 2A 12V
Manufacturer Standard Lead Time8 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Cynergy 3
SeriesDA
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Switching Voltage
7000VAC, 7000VDC - Max
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.25 VDC
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Contact Rating (Current)
2A
Coil Current
80mA
Operate Time
3ms
Release Time
2ms
Coil Resistance
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

264 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$58.71000$58.71
10$55.92600$559.26
50$53.37060$2,668.53
100$51.80030$5,180.03
Additional Resources
AttributeDescription
Other Names
725-1030
DAT71210-ND
Standard Package20