Rocker Switch SPST 8A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRL-4011-0015

DigiKey Part Number
GRL-4011-0015-ND
Manufacturer
Manufacturer Product Number
GRL-4011-0015
Description
SWITCH ROCKER SPST 8A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 8A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Incandescent, Red
Packaging
Bulk
Illumination Voltage (Nominal)
28 VAC
Part Status
Obsolete
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Features
Terminal Barriers
Circuit
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Switch Function
Operating Temperature
-20°C ~ 105°C
Current Rating (Amps)
Mechanical Life
25,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.