CA3206M130L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3206M130L

Digi-Key Part Number
2987-CA3206M130LTR-ND - Tape & Reel (TR)
2987-CA3206M130LCT-ND - Cut Tape (CT)
2987-CA3206M130LDKR-ND - Digi-Reel®
Manufacturer
Cvilux USA
Manufacturer Product Number
CA3206M130L
Supplier
Description
1.27MM (.050") FEMALE TOP ENTRY
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cvilux USA
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
6
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Latch Lock
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.207" (5.26mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1.5A
Voltage Rating
230VAC/DC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.50800$5.08
100$0.39420$39.42
Tape & Reel (TR)
QtyUnit PriceExt Price
800$0.29771$238.17
1,600$0.26713$427.41
2,400$0.25748$617.95
5,600$0.24139$1,351.78
8,000$0.22529$1,802.32
20,000$0.21725$4,345.00
Additional Resources
AttributeDescription
Other Names
2987-CA3206M130LTR
2987-CA3206M130LDKR
2987-CA3206M130LCT
Standard Package800