CA3204H130L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3206H130L

Digi-Key Part Number
2987-CA3206H130L-ND
Manufacturer
Cvilux USA
Manufacturer Product Number
CA3206H130L
Supplier
Description
1.27MM (.050) RIGHT ANGLE DIP TY
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
6 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cvilux USA
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
6
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
0.059" (1.50mm)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit, Solder
Fastening Type
Latch Lock
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.197" (5.00mm)
Contact Length - Post
0.122" (3.10mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1.5A
Voltage Rating
230VAC/DC
Applications
-
Insulation Material
Polyester, Glass Filled
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$0.43000$0.43
47$0.29638$13.93
94$0.28468$26.76
470$0.24394$114.65
987$0.20328$200.64
4,935$0.17424$859.87
9,823$0.16262$1,597.42
Additional Resources
AttributeDescription
Other Names2987-CA3206H130L
Standard Package47