cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-F-1-C-N3

Digi-Key Part Number
LC-F-1-C-N3-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
LC-F-1-C-N3
Supplier
Description
CONTROL LIQ LEVEL 120VAC CHASSIS
Detailed Description
Liquid Level Controller High/Low Level DPDT (2 Form C) 120VAC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Obsolete
Type
High/Low Level
Voltage - Supply
120VAC
Sensitivity
0 ~ 100kOhm
Features
Adjustable Sensitivity, Auxiliary Contactor, NEMA 3 Rated Enclosure Included
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
DPDT (2 Form C)
Contact Rating @ Voltage
10A @ 120VAC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 60°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.10.2040
Additional Resources
AttributeDescription
Standard Package1