CAD | USD

Obsolete item.
cms-photo-not-available

CT-29

Digi-Key Part Number
CT-29-ND
Manufacturer
Curtis Industries
Manufacturer Product Number
CT-29
Supplier
Description
CONN BARRIER STRP 29CIRC 0.546"
Detailed Description
Circuit 0.546" (13.86mm) Barrier Block Connector Screws
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Curtis Industries
Series
Package
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Pitch
0.546" (13.86mm)
Number of Rows
2
Current Rating (Amps)
30A
Voltage Rating
600V
Wire Gauge
10-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange, Marking Strip
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Chassis, Panel
Operating Temperature
130°C
Material - Insulation
Polyester Thermoplastic
Material Flammability Rating
UL94 V-0
Number of Circuits
29
Number of Wire Entries
58
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Standard Package10