VSUU-12076 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSUU-120-T524B

Digi-Key Part Number
VSUU-120-T524B-ND
Manufacturer
CUI Inc.
Manufacturer Product Number
VSUU-120-T524B
Supplier
Description
AC/DC CONVERTER 5V 2X24V 120W
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V 24V 15A, 3.5A, 800mA 90 ~ 260 VAC, 130 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CUI Inc.
Series
Package
Box
Part Status
Not For New Designs
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 260 VAC, 130 ~ 370 VDC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
24V
Voltage - Output 4
-
Current - Output (Max)
15A, 3.5A, 800mA
Power (Watts)
120W
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
DC Input Capable, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.28" H (127.0mm x 76.2mm x 32.5mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV, UL
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
No
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9520
All prices are in CAD
Box
QtyUnit PriceExt Price
80$138.49900$11,079.92
Additional Resources
AttributeDescription
Other Names
VSUU-120-T524B-NDR
VSUU120T524B
Standard Package40