CAD | USD

VSK-S25
VSK-S25-24U
Digi-Key Product Number
102-2414-ND
ManufacturerCUI Inc.
Manufacturer Product NumberVSK-S25-24U
DescriptionAC/DC CONVERTER 24V 25W
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionEnclosed AC DC Converters 1 Uitgang 24V 1.1A 85 ~ 264 VAC Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Inc.
SeriesVSK-S25 (25W)
Part Status
Active
Type
Enclosed
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.1A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.75"" L x 1.89"" W x 0.94"" H (70.0mm x 48.0mm x 24.0mm)
Approval Agency
CE, cULus, EN, IEC
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.265 lb (120.2 g)
Number of Outputs
1
Power (Watts)
25W
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

607 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$46.26000$46.26
5$44.89000$224.45
10$43.53100$435.31
25$42.17000$1,054.25
50$40.81000$2,040.50
100$39.44950$3,944.95
250$38.08924$9,522.31
Additional Resources
AttributeDescription
Other Names
102-2414
656-91043R
VSK-S25-24U-ND
VSKS2524U
Standard Package20