CAD | USD

VSK-S10-T
VSK-S10-5UA-T
Digi-Key Product Number
102-2660-ND
ManufacturerCUI Inc.
Manufacturer Product NumberVSK-S10-5UA-T
DescriptionAC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time10 Weeks
Detailed DescriptionEnclosed AC DC Converters 1 Output 5V 2A 85 ~ 264 VAC Input
Product Attributes
TypeDescriptionSelect
Category
Mfr
CUI Inc.
SeriesVSK-S10-T (10W)
Part Status
Active
Type
Enclosed
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10W
Applications
ITE (Commercial)
Efficiency
74%
Operating Temperature
-25°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
2.99"" L x 1.24"" W x 1.09"" H (76.0mm x 31.5mm x 27.8mm)
Approval Agency
CE, cURus
Minimum Load Required
-
Number of Outputs
1
Voltage - Isolation
4kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

65 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$47.98000$47.98
5$46.56800$232.84
10$45.15500$451.55
25$43.74440$1,093.61
50$42.33300$2,116.65
100$40.92190$4,092.19
250$39.51080$9,877.70
Additional Resources
AttributeDescription
Other Names
102-2660
VSKS105UAT
Standard Package24