VLED15-120-350 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 127
Unit Price: $27.78000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 52
Unit Price: $26.10000
Datasheet

VLED15-120-350

DigiKey Part Number
102-2232-ND
Manufacturer
Manufacturer Product Number
VLED15-120-350
Description
LED DRIVER CC AC/DC 24-48V 350MA
Customer Reference
Detailed Description
350mA 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
135VAC
Voltage - Output
24 ~ 48V
Current - Output (Max)
350mA
Power (Watts)
17 W
Dimming
ELV, Triac
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-30°C ~ 90°C
Efficiency
-
Termination Style
Wire Leads
Size / Dimension
3.21" L x 2.21" W x 1.10" H (81.0mm x 56.0mm x 27.0mm)
Approval Agency
CE, ENEC, UL
Mounting Type
Chassis Mount
Weight
-