
VLD25-500-SMT-TR | ||
---|---|---|
Digi-Key Part Number | 102-2534-2-ND - Tape & Reel (TR) 102-2534-1-ND - Cut Tape (CT) 102-2534-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VLD25-500-SMT-TR | |
Description | LED SUPPLY CC BUCK 3.3-36V 500MA | |
Detailed Description | 500mA 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | CUI Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 48V | |
Voltage - Output | 3.3 ~ 36V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 18 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 71°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD, Gull Wing, 6 Leads | |
Size / Dimension | 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm) | |
Approval Agency | - | |
Weight | 0.013 lb (5.9 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VLD25-SMT |
Product Training Modules | |
Environmental Information | VLD25-SMT Cert of RoHS |
Featured Product | VLD25-SMT Constant Current Dc-Dc Led Driver |
CAD Models | |
HTML Datasheet | VLD25-SMT Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
400 | $14.49375 | $5,797.50 |
Attribute | Description |
---|---|
Other Names | VLD25-500-SMT 102-2534-2 102-2534-1 102-2534-6 VLD25500SMTTR 2266-VLD25-500-SMT-TR |
Standard Package | 200 |