VHB75W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB75W-Q48-S5

Digi-Key Part Number
102-2253-ND
Manufacturer
Manufacturer Product Number
VHB75W-Q48-S5
Description
DC DC CONVERTER 5V 75W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 15A 18V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
83%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9580
All prices are in CAD
Box
QtyUnit PriceExt Price
1$145.47000$145.47
5$144.32000$721.60
10$143.16700$1,431.67
25$133.92960$3,348.24
50$129.31140$6,465.57
100$123.15360$12,315.36
Additional Resources
AttributeDescription
Other Names
102-2253
VHB75WQ48S5
659-20225R
VHB75W-Q48-S5-ND
Standard Package48