
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 75 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | EN, UL | |
Standard Number | 55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VHB75W |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Video File | CUI Inc High Power DC-DC Converters -- Another Geek Moment |
Environmental Information | VHB75W Cert of RoHS |
Featured Product | |
CAD Models | VHB75W-Q24-S5 - 3D Model |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $142.41000 | $142.41 |
5 | $141.28400 | $706.42 |
10 | $140.15400 | $1,401.54 |
25 | $131.11160 | $3,277.79 |
50 | $126.59060 | $6,329.53 |
100 | $120.56230 | $12,056.23 |
Attribute | Description |
---|---|
Other Names | VHB75WQ24S5 102-2249 VHB75W-Q24-S5-ND 659-20227R |
Standard Package | 48 |