Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Control Features | Enable, Active High | |
Approval Agency | EN, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 61000-6-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VHB50W, VHB75 Series Side |
Other Related Documents | Power Supply Safety Standards, Agencies, and Marks |
Product Training Modules | |
Video File | CUI Inc High Power DC-DC Converters -- Another Geek Moment |
Environmental Information | VHB50W Cert of RoHS |
Featured Product | |
CAD Models | VHB50W-Q48-S5 - 3D Model |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $122.36000 | $122.36 |
5 | $121.38800 | $606.94 |
10 | $120.41700 | $1,204.17 |
25 | $112.64800 | $2,816.20 |
50 | $108.76340 | $5,438.17 |
100 | $103.58440 | $10,358.44 |
Attribute | Description |
---|---|
Other Names | 659-20154R VHB50WQ48S5 102-1963 Q7023898 |
Standard Package | 48 |